Alpha Wire 1856/19 Series Green, White Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft, PVC, 1856/19
- RS Stock No.:
- 291-305
- Mfr. Part No.:
- 1856/19 WG005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$178.44
(exc. GST)
$196.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $178.44 | $5.948 |
*price indicative
- RS Stock No.:
- 291-305
- Mfr. Part No.:
- 1856/19 WG005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), California Proposition 65 | |
| Series | 1856/19 | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, White | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), California Proposition 65 | ||
Series 1856/19 | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 9.6 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1856/19 Series Green 32 AWG 1000 ft 1856/19 WG001
- Alpha Wire 1856/19 Series Orange Hook Up Wire 19 Polyvinyl Chloride, 1856/19 OR005
- Alpha Wire 1856/19 Series White 20 AWG 100 ft 1856/19 WY005
- Alpha Wire 1856/19 Series Black 20 AWG 100 ft 1856/19 WB005
- Alpha Wire 1854/19 Series Green 24 AWG 100 ft 1854/19 WG005
- Alpha Wire 1855/19 Series Green 22 AWG 100 ft 1855/19 WG005
- Alpha Wire 1856/19 Series Blue 20 AWG 100 ft 1856/19 WU005
- Alpha Wire 1856/19 Series Red Hook Up Wire 7 Polyvinyl Chloride, 1856/19 RD005
