Alpha Wire 422010 Series Black Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 1000 ft, 422010 BK001

Subtotal (1 reel of 305 metres)*

$794.22

(exc. GST)

$873.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$794.22$2.604

*price indicative

RS Stock No.:
289-563
Mfr. Part No.:
422010 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

10 x 30AWG

Cable Length

1000ft

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Standards/Approvals

China RoHS 2 per GB/T 26572 2011, China RoHS Marking for Control of Pollution by Electronic Information Products standard SJ/T 11364 2014, CSA International AWM I A/B 80C / 300 VRMS FT1, EU 2011/65/EU, EU 2015/863/EU, UL AWM/STYLE 1061 80C / 300 VRMS VW 1

Minimum Operating Temperature

-10°C

Series

422010

Number of Strands

10

Size of Strands

30AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

Semi rigid PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy