Alpha Wire 422010 Series Orange Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 422010 OR001
- RS Stock No.:
- 289-380
- Mfr. Part No.:
- 422010 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$794.22
(exc. GST)
$873.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $794.22 | $2.604 |
*price indicative
- RS Stock No.:
- 289-380
- Mfr. Part No.:
- 422010 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL, CE, EU 2011/65/EU (RoHS2), REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA | |
| Series | 422010 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL, CE, EU 2011/65/EU (RoHS2), REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA | ||
Series 422010 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 422010 Series Red Hook Up Wire 10 Polyvinyl Chloride, 422010 RD001
- Alpha Wire 422010 Series Grey Hook Up Wire 10 Polyvinyl Chloride, 422010 SL001
- Alpha Wire 422010 Series Green Hook Up Wire 10 Polyvinyl Chloride, 422010 GR001
- Alpha Wire 422010 Series Brown Hook Up Wire 10 Polyvinyl Chloride, 422010 BR001
- Alpha Wire 422010 Series White Hook Up Wire 10 Polyvinyl Chloride, 422010 WH001
- Alpha Wire 422010 Series Blue Hook Up Wire 10 Polyvinyl Chloride, 422010 BL001
- Alpha Wire 422010 Series Red Hook Up Wire 10 Polyvinyl Chloride, 422010 RD005
- Alpha Wire 422010 Series Brown Hook Up Wire 10 Polyvinyl Chloride, 422010 BR013
