Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire, 14 AWG, 500 ft, 541401 BK002
- RS Stock No.:
- 289-482
- Mfr. Part No.:
- 541401 BK002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$330.82
(exc. GST)
$363.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $330.82 | $2.162 |
*price indicative
- RS Stock No.:
- 289-482
- Mfr. Part No.:
- 541401 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.08 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Cable Length | 500ft | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | EU Directive 2011/65/EU | |
| Minimum Operating Temperature | -40°C | |
| Series | 541401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.08 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Cable Length 500ft | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals EU Directive 2011/65/EU | ||
Minimum Operating Temperature -40°C | ||
Series 541401 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire 7 541401 BK001
- Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 541401 BK005
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire 7 541401 GR002
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 541401 WH002
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire 7 541401 GR005
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire 7 541401 GR001
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 541401 WH005
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 541401 WH001
