Alpha Wire 541019 Series Red Hook Up Wire, 10 AWG, 19 x 0.0234 mm, 23.4 μm core strands, 100 ft, 541019 RD005

Subtotal (1 reel of 30 metres)*

$257.91

(exc. GST)

$283.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$257.91$8.597

*price indicative

RS Stock No.:
289-472
Mfr. Part No.:
541019 RD005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

10AWG

Core Strands

19 x 23.4 μm

Cable Length

100ft

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Series

541019

Size of Strands

23.4μm

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy