Alpha Wire 541019 Series Black Hook Up Wire, 10 AWG, 19 x 23.4 μm, 23.4 μm core strands, 100 ft, PVC, 541019 BK005
- RS Stock No.:
- 289-469
- Mfr. Part No.:
- 541019 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$271.48
(exc. GST)
$298.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 February 2027
- Plus 1 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $271.48 | $9.049 |
*price indicative
- RS Stock No.:
- 289-469
- Mfr. Part No.:
- 541019 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 19 x 23.4 μm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | California Proposition 65, Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | |
| Series | 541019 | |
| Size of Strands | 23.4μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 19 x 23.4 μm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals California Proposition 65, Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | ||
Series 541019 | ||
Size of Strands 23.4μm | ||
Number of Strands 19 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541019 Series Black Hook Up Wire 19 Polyvinyl Chloride, 541019 BK001
- Alpha Wire 541019 Series Black Hook Up Wire 19 Polyvinyl Chloride, 541019 BK002
- Alpha Wire 541019 Series White Hook Up Wire 19 Polyvinyl Chloride, 541019 WH001
- Alpha Wire 541019 Series White Hook Up Wire 19 Polyvinyl Chloride, 541019 WH002
- Alpha Wire 541019 Series Green Hook Up Wire 19 Polyvinyl Chloride, 541019 GR002
- Alpha Wire 541019 Series Green Hook Up Wire 19 Polyvinyl Chloride, 541019 GR001
- Alpha Wire 541019 Series Red Hook Up Wire 19 Polyvinyl Chloride, 541019 RD001
- Alpha Wire 541019 Series Red Hook Up Wire 19 541019 RD005
