Alpha Wire 3050 Series Yellow, Green Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, PVC, 3050 GY001

Subtotal (1 reel of 305 metres)*

$312.07

(exc. GST)

$343.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$312.07$1.023

*price indicative

RS Stock No.:
289-175
Mfr. Part No.:
3050 GY001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow, Green

American Wire Gauge

24AWG

Core Strands

7 x 32AWG

Cable Length

1000ft

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

REACH Regulation (EC 1907/2006), UL, California Proposition 65, CE, CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Series

3050

Size of Strands

32AWG

Number of Strands

7

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy