Velcro Green Reclosable Fastener, 13mm x 200 mm

Subtotal (1 box of 25 units)*

$42.05

(exc. GST)

$46.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$42.05$1.682

*price indicative

RS Stock No.:
286-4905
Distrelec Article No.:
301-10-097
Mfr. Part No.:
VEL-OW64306
Brand:
Velcro
Find similar products by selecting one or more attributes.
Select all

Brand

Velcro

Width

13mm

Product Type

Reclosable Fastener

Length

200mm

Thickness

13mm

Colour

Green

Pre-cut

Yes

Trade Name

One-Wrap

Hook & Loop Type

Interlocking Fastener

Material

Polypropylene, Velour PA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliance

COO (Country of Origin):
ES
The Velcro One-Wrap tape is constructed from a blend of polypropylene and Velour PA, processed through extrusion and lamination. It has a nominal width with a tolerance of ±1% and an overall thickness of 1.35 ±0.30 mm. This tape configuration likely serves applications such as bundling, wrapping, or fastening objects together.

Breaking strength minimum 120 N/cm

Melting point 150 degree celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy