VELCRO® Red Reclosable Fastener, 20mm x 200 mm
- RS Stock No.:
- 198-5431
- Mfr. Part No.:
- VEL-OW64505
- Brand:
- VELCRO®
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$25.66
(exc. GST)
$28.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $25.66 | - |
| 15 - 39 | $25.31 | 1% |
| 40 + | $24.39 | 4% |
*price indicative
- RS Stock No.:
- 198-5431
- Mfr. Part No.:
- VEL-OW64505
- Brand:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Product Type | Reclosable Fastener | |
| Width | 20mm | |
| Length | 200mm | |
| Thickness | 2.35mm | |
| Colour | Red | |
| Pre-cut | Yes | |
| Quantity Per Package | 25Per Pack | |
| Trade Name | One wrap cable tie | |
| Hook & Loop Type | Loop | |
| Material | Polyamide, Polypropylene | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Product Type Reclosable Fastener | ||
Width 20mm | ||
Length 200mm | ||
Thickness 2.35mm | ||
Colour Red | ||
Pre-cut Yes | ||
Quantity Per Package 25Per Pack | ||
Trade Name One wrap cable tie | ||
Hook & Loop Type Loop | ||
Material Polyamide, Polypropylene | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
1
The Velcro One-Wrap 20x200mm red reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
25 ties per roll
Related links
- VELCRO® White Reclosable Fastener, 20mm x 200 mm
- VELCRO® Yellow Reclosable Fastener, 20mm x 200 mm
- VELCRO® Black Reclosable Fastener, 20mm x 200 mm
- VELCRO® Royal Blue Reclosable Fastener, 20mm x 200 mm
- VELCRO® Purple Reclosable Fastener, 20mm x 200 mm
- VELCRO® Green Reclosable Fastener, 20mm x 200 mm
- VELCRO® Aqua Reclosable Fastener, 20mm x 200 mm
- VELCRO® Orange Reclosable Fastener, 20mm x 200 mm
