VELCRO® Yellow Reclosable Fastener, 20mm x 200 mm

Get a bulk buy discount

Add 15 more to save $7.20

View bulk pricing options

Subtotal (1 unit)*

$24.76

(exc. GST)

$27.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$24.76-
15 - 39$24.28$7.20
40 +$23.28$59.20

*price indicative

RS Stock No.:
198-5430
Mfr. Part No.:
VEL-OW64504
Brand:
VELCRO®
Find similar products by selecting one or more attributes.
Select all

Brand

VELCRO®

Product Type

Reclosable Fastener

Width

20mm

Length

200mm

Thickness

2.35mm

Colour

Yellow

Pre-cut

Yes

Quantity Per Package

25Per Pack

Trade Name

One-Wrap

Material

Polyamide, Polypropylene

Hook & Loop Type

Loop

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
ES
1

The Velcro One-Wrap 20x200mm yellow reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.

Hook-loop lamination without the use of adhesives

Strong self-engaging.

Plastic Hooks extruded onto back side of loop material at full width

Average peel strength : 2.1 N/cm

25 ties per roll

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy