Tesa White Hook & Loop Tape, 50mm x 10 mm

Subtotal (1 pack of 6 units)*

$181.84

(exc. GST)

$200.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$181.84$30.307

*price indicative

RS Stock No.:
781-170
Mfr. Part No.:
56187-00000-11
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

50mm

Product Type

Hook & Loop Tape

Length

10mm

Thickness

1mm

Colour

White

Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Adhesive Tape is designed for high-performance applications, featuring synthetic rubber as its adhesive mass to ensure reliable bonding across various surfaces.

Solvent-free composition ensures safety and environmental responsibility

Effective moisture resistance caters to diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy