Velcro White Hook & Loop Tape, 50mm x 1 m

Get a bulk buy discount

Add 15 more to save -

View bulk pricing options

Subtotal (1 unit)*

$19.60

(exc. GST)

$21.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 November 2026
  • Plus 14 unit(s) shipping from 12 November 2026
  • Plus 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$19.60-
15 - 39$19.52-
40 +$19.241%

*price indicative

RS Stock No.:
918-1246
Mfr. Part No.:
VEL-EC60242
Brand:
Velcro
Find similar products by selecting one or more attributes.
Select all

Brand

Velcro

Product Type

Hook & Loop Tape

Width

50mm

Length

1m

Thickness

5.7mm

Colour

White

Pre-cut

Yes

Quantity Per Package

1Per Pack

Trade Name

Heavy Duty

Hook & Loop Type

Hook & Loop

Material

Polyamide

Maximum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

VELCRO® Brand Heavy Duty self adhesive Tape, White, 50mm, 1 mtr roll


Heavy Duty Stick On Tape offers high quality holding power indoors and out. Holding up to 7 kg per 50 x 100 mm strip making it as an alternative to nails and screws for securing items such as large pictures, mirrors and tools, in and around the home.

Features & Benefits


Heavy Duty Stick On Tape offers high quality holding power indoors and out. Holding up to 7 kg per 50 x 100 mm strip making it as an alternative to nails and screws for securing items such as large pictures, mirrors and tools, in and around the home.

Applications


VELCRO® Brand fasteners with general purpose adhesive are recommended for smooth surfaces and for indoor or outdoor use. Instructions: 1. Clean and dry surface before application. 2. Peel tape from fastener and press firmly into place. 3. Cut tape to desired length (tip: round fastener’s corners). Note: Not recommended for fabrics, dashboards, flexible vinyl or underwater use. Continued exposure to full sunlight can damage fastener.

Heavy Duty Tape


Heavy duty stick on tape

50% stronger closure than standard hook and loop tape

Water resistant adhesive - for interior and exterior use

Note

Clean and dry your surface before applying the tape.

Caution

Not recommended for fabrics, flexible vinyl, dashboards or underwater use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy