Virax 102 mm Diameter Bi-Metal Hole Saw
- RS Stock No.:
- 287-9196
- Mfr. Part No.:
- 220964
- Brand:
- Virax
Subtotal (1 unit)*
$116.84
(exc. GST)
$128.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.84 |
*price indicative
- RS Stock No.:
- 287-9196
- Mfr. Part No.:
- 220964
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Diameter | 102mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Cut Depth | 38mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Diameter 102mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Bi-Metal | ||
Cut Depth 38mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax bi-metal hole saws is for accurate drilling of various materials and in particular gas pipes to form welded connections.
Low vibration during cutting
Easy removal of the blank
Increased durability
- RS Stock No. 2324172
- Mfr. Part No. H1051020
Each
$85.24
- RS Stock No. 2324301
- Mfr. Part No. H1251020
Each
$61.86
- RS Stock No. 2324272
- Mfr. Part No. H1250370
Each
$24.15
- RS Stock No. 0920084
- Mfr. Part No. 3006464L
Each
$54.41
Related links
- DeWALT 102 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- Bosch Bi-Metal 102 mm Diameter Hole Saw, 1 Pieces
- Virax 89 mm Diameter Bi-Metal Hole Saw
- Virax 127 mm Diameter Bi-Metal Hole Saw
- Virax 105 mm Diameter Bi-Metal Hole Saw
- Sutton Tools 102 mm Diameter Bi-Metal Cobalt Hole Saw
- RS PRO 76 mm Diameter Bi-Metal Hole Saw
- DeWALT 16 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride











