DeWALT 16 mm Diameter Bi-Metal Hole Saw for Metal, PVC

Subtotal (1 unit)*

$41.51

(exc. GST)

$45.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.51

*price indicative

RS Stock No.:
274-4734
Mfr. Part No.:
DT90296-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hole Saw

Diameter

16mm

Arbor Included

No

Material

Bi-Metal

Material Cut

Metal, PVC

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.

Suitable for wood application

Suitable for metal and plastic application

Machined in one piece for more stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy