SAM 67 mm Diameter Hole Saw, with67mm Shank
- RS Stock No.:
- 282-8702
- Mfr. Part No.:
- 705-67
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8702
- Mfr. Part No.:
- 705-67
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hole Saw | |
| Shank Diameter | 67mm | |
| Diameter | 67mm | |
| Arbor Included | No | |
| Cut Depth | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hole Saw | ||
Shank Diameter 67mm | ||
Diameter 67mm | ||
Arbor Included No | ||
Cut Depth 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Hole saw has a diameter of 67 mm. It is used for a drilling with a diameter of 67 mm on a depth until 30 mm on brass, bronze, aluminium, plastic, wood.
170 g weight
Related links
- Schneider Electric 67 mm Diameter Steel Hole Saw for Concrete, with67mm Shank
- SAM 54 mm Diameter Hole Saw, with54mm Shank
- Legrand 67 mm Diameter Hole Saw
- Schneider Electric Steel 67 mm Diameter Hole Saw 1 Pieces
- Schneider Electric Polypropylene 67 mm Diameter Hole Saw, 300 Pieces
- SAM Steel 15 mm Diameter Hole Saw
- Starrett 67 mm Diameter Tungsten Carbide Hole Saw
- DeWALT 67 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
