SAM Steel 15mm
- RS Stock No.:
- 221-5514
- Mfr. Part No.:
- 705-C-15
- Brand:
- SAM
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,084.08
(exc. GST)
$1,192.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,084.08 |
- RS Stock No.:
- 221-5514
- Mfr. Part No.:
- 705-C-15
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- SAM Steel Pipe Cover, 15mm
- Starrett Stainless Steel 15mm Arbor
- SAM 14 → 152mm Hole Saw
- SAM Combination Ratchet Spanner, 15mm, Metric, Height Safe, Double...
- SAM 1-Piece Punch, Drift Punch, 6 mm Shank, 78 mm Overall
- RS PRO Steel 107mm Core Drill Bit
- RS PRO Steel 152mm Core Drill Bit
- RS PRO Steel 52mm Core Drill Bit