Sutton Tools for Deburring Cast Iron, Non-Ferrous Metal, Steel Deburring Tool, Tungsten Carbide Blade, Double Cut Blade
- RS Stock No.:
- 242-1288
- Mfr. Part No.:
- B208SM510
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$42.63
(exc. GST)
$46.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.63 |
*price indicative
- RS Stock No.:
- 242-1288
- Mfr. Part No.:
- B208SM510
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Deburring Tool | |
| Blade Type | Double Cut | |
| Materials Deburred | Cast Iron, Non-Ferrous Metal, Steel | |
| Standards/Approvals | No | |
| Blade Material | Tungsten Carbide | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Deburring Tool | ||
Blade Type Double Cut | ||
Materials Deburred Cast Iron, Non-Ferrous Metal, Steel | ||
Standards/Approvals No | ||
Blade Material Tungsten Carbide | ||
- COO (Country of Origin):
- US
The Sutton tools Cylindrical Carbide Bur has chisel tooth pattern not only minimises tool chatter but reduces the chip to a granular shape, in most materials. Al Cut for rapid material removal of soft materials such as: Aluminium, Brass, Copper, Plastics that would normally load other cuts.
Material VHM
Finish Brt
Type Cone Shape
Application Steel
Shank 1/4"
Related links
- Starrett 64 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Copper Steel,
- RS PRO Cylinder with End Cut Burr Tungsten Carbide Blade
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
- Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel Non-Ferrous Metal Aluminium, Cast
- Starrett 36 mm Diameter Stainless Steel Hole Saw for High Alloy Steel Cast Iron
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
