Starrett 60 mm Diameter Tungsten Carbide Hole Saw
- RS Stock No.:
- 276-8535
- Mfr. Part No.:
- CT238
- Brand:
- Starrett
Subtotal (1 unit)*
$105.03
(exc. GST)
$115.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.03 |
*price indicative
- RS Stock No.:
- 276-8535
- Mfr. Part No.:
- CT238
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Hole Saw | |
| Diameter | 60mm | |
| Arbor Included | No | |
| Material | Tungsten Carbide | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Hole Saw | ||
Diameter 60mm | ||
Arbor Included No | ||
Material Tungsten Carbide | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
CT238 60MM C/TIPPED HOLESAW
The Starrett Tungsten Carbide Tipped (CT) Hole Saw offers a longer blade life when cutting difficult and abrasive materials. This saw is particularly suitable where there is a requirement for a high-quality surface finish on the entry and exit hole and provides a smooth cut when cutting traditional lath and plaster.
Suitable for use in electric and battery operated tools
Hole saw depth of 41mm
Leaves high quality surface finish
- RS Stock No. 2768542
- Mfr. Part No. CT400
Each
$199.74
- RS Stock No. 2768544
- Mfr. Part No. CT412
Each
$268.44
Related links
- Starrett 60 mm Diameter Tungsten Carbide Tipped Drill Bit for Plasterboard Wood Ceramic Wall Tiles
- Starrett 35 mm Diameter Tungsten Carbide Hole Saw
- Starrett 114 mm Diameter Tungsten Carbide Hole Saw
- Starrett 56 mm Diameter Tungsten Carbide Hole Saw
- Starrett 18 mm Diameter Tungsten Carbide Hole Saw
- Starrett 102 mm Diameter Tungsten Carbide Hole Saw
- Starrett 105 mm Diameter Tungsten Carbide Hole Saw
- Starrett 67 mm Diameter Tungsten Carbide Hole Saw












