Starrett 18 mm Diameter Tungsten Carbide Hole Saw
- RS Stock No.:
- 276-8547
- Mfr. Part No.:
- CTD18
- Brand:
- Starrett
Subtotal (1 unit)*
$52.40
(exc. GST)
$57.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.40 |
*price indicative
- RS Stock No.:
- 276-8547
- Mfr. Part No.:
- CTD18
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Diameter | 18 mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide | |
| Cut Depth | 25mm | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 18 mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide | ||
Cut Depth 25mm | ||
Bimetal Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
CTD18 DEEPCUT C/T HSAW 18MM
The Starrett Carbide Tipped Deep Cut (CTD) Hole Saw is the perfect solution for repeated intensive drilling in mild and stainless steel, cast iron, aluminium and copper of all thicknesses up to and including 25mm.
Solid one piece construction
Can be used with fixed or portable drills
Excellent heat and wear resistance
Related links
- Starrett Tungsten Carbide 102mm Hole Saw
- Starrett Tungsten Carbide 70mm Hole Saw
- Starrett Tungsten Carbide 40mm Hole Saw
- Starrett Tungsten Carbide 50mm Hole Saw
- Starrett Tungsten Carbide 57mm Hole Saw
- Starrett Tungsten Carbide 56mm Hole Saw
- Starrett Tungsten Carbide 64mm Hole Saw
- Starrett Tungsten Carbide 32mm Hole Saw
