Starrett Tungsten Carbide 50mm Hole Saw
- RS Stock No.:
- 276-8550
- Mfr. Part No.:
- BF56150
- Brand:
- Starrett
Subtotal (1 unit)**
$108.46
(exc. GST)
$119.31
(inc. GST)
27 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $108.46 |
**price indicative
Related links
- Starrett Tungsten Carbide Tipped 19 → 76mm Hole Saw Set
- Starrett Tungsten Carbide 102mm Hole Saw
- Starrett Tungsten Carbide 18mm Hole Saw
- Starrett Tungsten Carbide 40mm Hole Saw
- Starrett Tungsten Carbide 57mm Hole Saw
- Starrett Tungsten Carbide 121mm Hole Saw
- Starrett Tungsten Carbide 32mm Hole Saw
- Starrett Tungsten Carbide 64mm Hole Saw