Sutton Tools 152 mm Diameter Bi-Metal Cobalt Hole Saw

Subtotal (1 unit)*

$84.55

(exc. GST)

$93.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.55

*price indicative

RS Stock No.:
232-4310
Mfr. Part No.:
H1251520
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Diameter

152mm

Product Type

Hole Saw

Arbor Included

No

Material

Bi-Metal Cobalt

Cut Depth

32mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
CN
The Sutton tools H125 series is the Bi-metal cobalt HSS made holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 152 mm.

32mm cutting depth

Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy

Fast ejection slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy