Lenox Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-104
- Mfr. Part No.:
- 1768698
- Brand:
- Lenox
N
Subtotal (1 set)*
$843.04
(exc. GST)
$927.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $843.04 |
*price indicative
- RS Stock No.:
- 920-104
- Mfr. Part No.:
- 1768698
- Brand:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Metal | |
| Material | Bi-Metal | |
| Number of Pieces | 26 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Metal | ||
Material Bi-Metal | ||
Number of Pieces 26 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox 26 Piece Kit Big Daddy is a versatile cutting solution designed for professionals who require precision and durability. It includes a wide range of hole saw sizes, making it suitable for multiple applications across construction, plumbing, and electrical work.
Contains hole saw sizes ranging from 19mm to 121mm
Includes standard arbors in sizes 1L 2L and 5L
Comes with two 4321 pilot drill bits and one 56PD pilot drill bit
Designed for professional cutting applications across various trades
- RS Stock No. 0920121
- Mfr. Part No. 3002525L
Each
$21.83
- RS Stock No. 0920083
- Mfr. Part No. 3006262L
Each
$51.75
- RS Stock No. 0920074
- Mfr. Part No. 3004444L
Each
$34.77
- RS Stock No. 0920070
- Mfr. Part No. 3003333L
Each
$32.33












