Sutton Tools High Speed Steel 6.35 mm Diameter Drill Bit, 6.35 mm, 1 Pieces

Subtotal (1 unit)*

$12.20

(exc. GST)

$13.42

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
232-4208
Mfr. Part No.:
H112BD24
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Sub Type

Pilot Drill

Material

High Speed Steel

Number of Pieces

1

Bit Size

6.35 mm

Standards/Approvals

No

Shank Type

Hex

Diameter

6.35mm

COO (Country of Origin):
NZ
The Sutton tools H112B series is the holesaw arbour HSS pilot drill. Its suitable for holesaw 14-152 mm.

Suitable for sutton arbours

Made up of high speed steel

Related links