Bosch High Speed Steel 7.2 mm Diameter Hole Saw, 7.15 mm, 1 Pieces
- RS Stock No.:
- 210-4158
- Mfr. Part No.:
- 2608902037
- Brand:
- Bosch
Subtotal (1 unit)*
$29.07
(exc. GST)
$31.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.07 |
*price indicative
- RS Stock No.:
- 210-4158
- Mfr. Part No.:
- 2608902037
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Sub Type | Pilot Drill | |
| Material | High Speed Steel | |
| Bit Size | 7.15 mm | |
| Number of Pieces | 1 | |
| Overall Length | 85mm | |
| Shank Size | 9.53mm | |
| Standards/Approvals | No | |
| Diameter | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Sub Type Pilot Drill | ||
Material High Speed Steel | ||
Bit Size 7.15 mm | ||
Number of Pieces 1 | ||
Overall Length 85mm | ||
Shank Size 9.53mm | ||
Standards/Approvals No | ||
Diameter 7.2mm | ||
- COO (Country of Origin):
- CN
The Bosch Pilot Drill Bit HSS G delivers more robustness and precision than its predecessor. Its large diameter results in higher durability and 3x higher speed and lifetime due to its tip design. The tool can also be used for drilling centre holes in preparation for stable work with other hole saws. It can be used when working in wood, drywall, plastics, metal, non-ferrous metal and stainless steel.
It is a bimetal.
It has a diameter of 7.15mm.
It has total length of 85mm.
- RS Stock No. 2324212
- Mfr. Part No. H112UA3
Each
$44.60
- RS Stock No. 2324210
- Mfr. Part No. H112UA1
Each
$30.17
- RS Stock No. 0193570
- Mfr. Part No. SHRCR2
Each
$1,252.04
- RS Stock No. 2324211
- Mfr. Part No. H112UA2
Each
$33.04
Related links
- Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces
- Bosch High Speed Steel Cobalt Hole Saw, 9 Pieces
- Sutton Tools High Speed Steel 152 mm Diameter Hole Saw 1 Pieces
- Sutton Tools High Speed Steel 54 mm Diameter Hole Saw 1 Pieces
- Sutton Tools High Speed Steel 30 mm Diameter Hole Saw 1 Pieces
- Bosch High Speed Steel Cobalt Hole Saw for Dry Wall Wood, with8.7mm Shank
- Bosch 7.15 mm Diameter High Speed Steel Drill Bit for Stainless Steel, Wood
- Bosch Bi-Metal 51 mm Diameter Hole Saw, 1 Pieces












