Starrett 210 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Sheet Metal, Stainless Steel
- RS Stock No.:
- 218-520
- Mfr. Part No.:
- FCH210M-G
- Brand:
- Starrett
Subtotal (1 unit)*
$334.76
(exc. GST)
$368.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.76 |
*price indicative
- RS Stock No.:
- 218-520
- Mfr. Part No.:
- FCH210M-G
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Hole Saw | |
| Diameter | 210mm | |
| Arbor Included | No | |
| Material | Bi-Metal Cobalt | |
| Material Cut | Thin Sheet Metal, Stainless Steel | |
| Cut Depth | 41mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | 2002, NBR 5903/ICS 77.140.50 NBR 6215/ICS 01.040.77 NBR 6662/ICS 77.140.50 NBR NM ISO 6508-1/ISO 6508-1 BS8416 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Hole Saw | ||
Diameter 210mm | ||
Arbor Included No | ||
Material Bi-Metal Cobalt | ||
Material Cut Thin Sheet Metal, Stainless Steel | ||
Cut Depth 41mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals 2002, NBR 5903/ICS 77.140.50 NBR 6215/ICS 01.040.77 NBR 6662/ICS 77.140.50 NBR NM ISO 6508-1/ISO 6508-1 BS8416 | ||
Non Compliant
- COO (Country of Origin):
- BR
The Starrett Fast Cut Bi-Metal Hole Saws contain an extra cobalt HSS tooth material for enhanced heat and wear resistance, along with a new 5.5 TPI positive rake tooth design, to ensure a smoother and faster cut when compared against our previous Constant Pitch Hole Saw. Specifically designed to cut stainless steel, metals and mild steel sheet, Fast Cut Saws will also cut through wood, plastic, plaster and other materials.
Extra Cobalt HSS
Related links
- Starrett 51 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Sheet Metal, Stainless Steel
- Starrett 64 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with6.35mm Shank
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with8.75mm Shank
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw
- Starrett 95 mm Diameter High Speed Steel Cobalt Drill Bit for Metal Mild Steel Stainless Steel,
- Starrett 50 mm Diameter Bi-Metal Hole Saw for Stainless Steel with11mm Shank
- Sutton Tools 89 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 56 mm Diameter Bi-Metal Cobalt Hole Saw
