Starrett Bi-Metal Cobalt 16 → 76mm Hole Saw
- RS Stock No.:
- 216-114
- Mfr. Part No.:
- KFC14021
- Brand:
- Starrett
Subtotal (1 kit)*
$619.29
(exc. GST)
$681.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $619.29 |
*price indicative
- RS Stock No.:
- 216-114
- Mfr. Part No.:
- KFC14021
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Diameter | 16 → 76mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 41mm | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 16 → 76mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included Yes | ||
Material Bi-Metal Cobalt | ||
Cut Depth 41mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Fast Cut Bi-Metal Hole Saws contain an extra cobalt HSS tooth material for enhanced heat and wear resistance, along with a new 5.5 TPI positive rake tooth design, to ensure a smoother and faster cut when compared against our previous Constant Pitch Hole Saw.
EVA case for unbreakable protection
Contents of Kit
16-76mm (16mm, 20mm, 22m, 25mm, 29mm, 32mm, 35mm, 38mm, 44mm, 51mm, 57mm, 64mm, 68mm & 76mm)
Related links
- Starrett Bi-Metal Cobalt 16 → 76mm Hole Saw
- Starrett Bi-Metal Cobalt 16 → 51mm Hole Saw
- RS PRO Bi-metal 16 → 76mm Hole Saw Set
- Starrett Bi-Metal Cobalt 22 → 64mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 76mm Hole Saw
- Starrett HSS 16 → 76mm Hole Saw Set
- Starrett Bi-metal 177mm Hole Saw
- Starrett Bi-metal 210mm Hole Saw
