Subtotal (1 unit)*
$773.49
(exc. GST)
$850.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $773.49 |
*price indicative
- RS Stock No.:
- 712-615
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hoist | |
| Lifting Mechanism | Lever Hoist | |
| Lifting Height | 1.5m | |
| Number of Chains | 1 | |
| Standards/Approvals | CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | |
| Load Capacity | 3.2t | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hoist | ||
Lifting Mechanism Lever Hoist | ||
Lifting Height 1.5m | ||
Number of Chains 1 | ||
Standards/Approvals CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | ||
Load Capacity 3.2t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 3200 kg Lever Hoist 1.5 m
The RS PRO Lever Hoist is designed for heavy-duty lifting applications, offering a robust solution for moving loads up to 3200 kg. With a lifting height of 1.5 meters, this hoist is Ideal for industrial environments where reliability and safety are paramount.
Features and Benefits
Load Capacity: Supports up to 3200 kg, ensuring it can handle demanding lifting tasks.
Lifting Height: Provides a 1.5 m lift, suitable for various industrial applications.
Lever Mechanism: Offers precise control and ease of use for efficient operation.
Single Chain: Utilizes a single chain for streamlined lifting and reduced maintenance.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Lifting Height: Provides a 1.5 m lift, suitable for various industrial applications.
Lever Mechanism: Offers precise control and ease of use for efficient operation.
Single Chain: Utilizes a single chain for streamlined lifting and reduced maintenance.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Applications
Construction sites
Warehousing and logistics
Manufacturing facilities
Maintenance and repair operations
Warehousing and logistics
Manufacturing facilities
Maintenance and repair operations
Additional Information
Complies with key safety and quality standards including CE and UKCA.
Designed for ease of use and durability in demanding environments.
Designed for ease of use and durability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Lever Hoist 1.5 m 250 kg Hoist
- RS PRO Lever Hoist 1.5 m 500 kg Hoist
- YALE Manual 1.5 m 6000 kg Hoist, 2300164
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- YALE Ratchet 1.5 m 1500 kg Hoist, 192028202
- YALE Electrical 3 m 2000 kg Hoist, CPVF20-4TH3MCB
- YALE Ratchet 1.5 m 250 kg Hoist, Handy 250
- YALE Ratchet 1.5 m 750 kg Hoist, 192028204
