RS PRO Lever Hoist 1.5 m 500 kg Hoist
- RS Stock No.:
- 712-614
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$332.39
(exc. GST)
$365.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.39 |
*price indicative
- RS Stock No.:
- 712-614
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hoist | |
| Lifting Mechanism | Lever Hoist | |
| Lifting Height | 1.5m | |
| Number of Chains | 1 | |
| Standards/Approvals | CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | |
| Load Capacity | 500kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hoist | ||
Lifting Mechanism Lever Hoist | ||
Lifting Height 1.5m | ||
Number of Chains 1 | ||
Standards/Approvals CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | ||
Load Capacity 500kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 500 kg Lever Hoist 1.5 m
The RS PRO Lever Hoist is designed for efficient and safe lifting operations. With a load capacity of 500 kg and a lifting height of 1.5 m, it is Ideal for various industrial applications where precise load handling is required. The lever mechanism ensures ease of use and reliability.
Features and Benefits
Load Capacity: Supports up to 500 kg for versatile lifting tasks
Lifting Height: 1.5 m lifting range for flexibility in different environments
Lever Mechanism: Provides smooth and controlled lifting operations
Single Chain: Simplifies operation and maintenance
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA for assured safety and quality
Lifting Height: 1.5 m lifting range for flexibility in different environments
Lever Mechanism: Provides smooth and controlled lifting operations
Single Chain: Simplifies operation and maintenance
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA for assured safety and quality
Applications
Construction sites
Warehousing and logistics
Manufacturing facilities
Maintenance and repair operations
Warehousing and logistics
Manufacturing facilities
Maintenance and repair operations
Additional Information
Complies with key safety standards including CE and UKCA
Designed for durability and long-term use in demanding environments
Designed for durability and long-term use in demanding environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Lever Hoist 1.5 m 250 kg Hoist
- RS PRO Lever Hoist 1.5 m 3200 kg Hoist
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- Tractel Manual 6 m 500 kg Hoist, 273259
- Tractel Manual 3 m 500 kg Hoist, 272989
- YALE Hand Chain 3 m 500 kg Hoist, 192084200
- YALE Hand Chain 3 m 500 kg Hoist, N04700109
- YALE Manual 1.5 m 6000 kg Hoist, 2300164












