Mitsubishi Electric GOT2000 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 800 x 600 pixel

This image is representative of the product range

Subtotal (1 unit)*

$5,296.35

(exc. GST)

$5,825.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
  • Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,296.35

*price indicative

RS Stock No.:
828-0504
Mfr. Part No.:
GT2710-STBD
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Touch Screen HMI

Series

GOT2000

Display Type

TFT LCD

Display Resolution

800 x 600 pixel

Number of Ports

10

Minimum Operating Temperature

0°C

Diagonal Display Size

10.4in

Maximum Operating Temperature

55°C

Backlighting

Yes

Length

218mm

Depth

52mm

Standards/Approvals

No

Width

303mm

IP Rating

IP67F, IP2X

Hazardous Area Certification

No

Display Colour

Colour

COO (Country of Origin):
JP

GOT2000 HMI SVGA


Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory

Multi-touch operation

Wide variety of communication functions to ensure your application is covered

Double the speed for monitoring & booting of previous generation

Simplified setup and debugging controls for simple setup

Supports a wide variety of image formats, including PNG

Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series


Note

Backwards compatible with previous generation (GOT1000 series) for a swift transistion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy