- RS Stock No.:
- 828-0507
- Mfr. Part No.:
- GT2715-STBD
- Brand:
- Mitsubishi
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9,345.45
(exc. GST)
$10,279.99
(inc. GST)
Units | Per unit |
1 + | $9,345.45 |
- RS Stock No.:
- 828-0507
- Mfr. Part No.:
- GT2715-STBD
- Brand:
- Mitsubishi
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GOT2000 HMI SVGA
Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile
Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Note
Backwards compatible with previous generation (GOT1000 series) for a swift transistion
Mitsubishi GOT2000 Series
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GT27 |
Product Range | GOT2000 |
Display Type | TFT LCD |
Manufacturer Part No. | GT2715-STBD |
Display Resolution | 800 x 600pixels |
Number of Ports | 10 |
Port Type | 2 x USB Host, Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB |
Processor Type | Programmable Controller CPU |
Processor Speed | 0.00015MHz |
Onboard Memory | 128 (Operation) MB, 57 (Storage) MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP2X, IP67F |
Minimum Operating Temperature | 0°C |
Width | 397mm |
Length | 300mm |
Display Size | 15 in |
Depth | 60mm |
Dimensions | 300 x 397 x 60 mm |
Maximum Operating Temperature | +55°C |
Display Colour | Colour |
Related links
- Mitsubishi Touch Screen HMI - 15 in 1024 x 768pixels
- Schneider Electric Touch-Screen HMI Display - 15 in, TFT LCD Display
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 8.4 in 800 x 600pixels
- Mitsubishi Touch Screen HMI - 12.1 in 800 x 600pixels
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 12.1 in 800 x 600pixels
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 10.4 in 640 x 480pixels
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 10.4 in 800 x 600pixels
- Pro-face SP5000 Series TFT Touch Screen HMI - 15 in 1024 x 768pixels