Industrial Shields Touchberry 7" & Tinkertouch 7" Series HMI Touch Screen HMI - 7 inch, TFT Type Display, 1024 x 600
- RS Stock No.:
- 276-8608
- Mfr. Part No.:
- 003001400100
- Brand:
- Industrial Shields
Subtotal (1 unit)**
$1,246.52
(exc. GST)
$1,371.17
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,246.52 |
**price indicative
- RS Stock No.:
- 276-8608
- Mfr. Part No.:
- 003001400100
- Brand:
- Industrial Shields
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Industrial Shields | |
Manufacturer Series | Touchberry 7" & Tinkertouch 7" | |
Product Range | HMI | |
Display Type | TFT Type | |
Manufacturer Part No. | 003001400100 | |
Display Resolution | 1024 x 600 | |
Display Size | 7 inch | |
Select all | ||
---|---|---|
Brand Industrial Shields | ||
Manufacturer Series Touchberry 7" & Tinkertouch 7" | ||
Product Range HMI | ||
Display Type TFT Type | ||
Manufacturer Part No. 003001400100 | ||
Display Resolution 1024 x 600 | ||
Display Size 7 inch | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle