Recently searched

    Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 inch, TFT Type Display, 1280

    Subtotal (1 unit)**

    $1,601.36

    (exc. GST)

    $1,761.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,601.36

    **price indicative

    RS Stock No.:
    276-8712
    Mfr. Part No.:
    003001100100
    Brand:
    Industrial Shields
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Industrial Shields

    Manufacturer Series

    Touchberry 10.1" & Tinkertouch 10.1

    Product Range

    HMI

    Display Type

    TFT Type

    Manufacturer Part No.

    003001100100

    Display Resolution

    1280 x 800

    Display Size

    10.1 inch

    Related links