Industrial Shields Touchberry Series Touch Screen HMI - 7 in, LCD Display
- RS Stock No.:
- 269-7783
- Distrelec Article No.:
- 302-94-342
- Mfr. Part No.:
- 003003400100
- Brand:
- Industrial Shields
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7783
- Distrelec Article No.:
- 302-94-342
- Mfr. Part No.:
- 003003400100
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | Touchberry | |
| Product Type | Touch Screen HMI | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 7in | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series Touchberry | ||
Product Type Touch Screen HMI | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 7in | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Industrial Shields Touch panel PC is based on Raspberry Pi 4B board, encasing a 7 inch capacitive touch. This panel PC is based on GNU/Linux OS installed on an SD card. It has many built in interfaces such as ethernet, USB, Wi-Fi, etc. Using the Ethernet port or Wi-Fi network you can remotely control all parameters, data and I/Os of your control system. It has 10 I/Os. In complex systems, you can create a network between several TOUCHBERRY PI. Provides integral supervision and control solution for entire production plants.
Operating temperature range is 0°C to 40°C
Weight is around 675 g
Quad-core ARM cortex-A72 CPU
It has RS232 - RS485 ethernet modbus
- RS Stock No. 0215256
- Mfr. Part No. OF-070P-A1
Each
$609.05
- RS Stock No. 1625690
- Mfr. Part No. GT2107-WTSD
Each
$1,796.63
- RS Stock No. 2697782
- Mfr. Part No. 003003000400
Each
$1,919.99
- RS Stock No. 2768713
- Mfr. Part No. 003002400100
Each
$893.91
Related links
- Industrial Shields Touchberry Series Touch Screen HMI - 10.1 in 1280 x 720 pixel
- Industrial Shields Touchberry & Tinkertouch Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 in 1280 x
- Industrial Shields HMI TFT Display, 1024 x 600
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 7 in 800 x 480 pixel
- Mitsubishi Electric GT21 Series Touch Screen HMI - 7 in 800 x 480 pixel
- Industrial Shields HMI TFT Display, 1280 x 800 pixel
- Industrial Shields Tinker Touch Series Touch Screen HMI - 10 in 1280 x 720 pixel











