Delta Electronics DOP Series HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480
- RS Stock No.:
- 241-1615
- Mfr. Part No.:
- DOP-107WV
- Brand:
- Delta Electronics
Subtotal (1 unit)*
$938.12
(exc. GST)
$1,031.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 February 2026
- Plus 2 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $938.12 |
*price indicative
- RS Stock No.:
- 241-1615
- Mfr. Part No.:
- DOP-107WV
- Brand:
- Delta Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Electronics | |
| Manufacturer Series | DOP | |
| Product Range | HMI | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | DOP-107WV | |
| Display Resolution | 800 x 480 | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Delta Electronics | ||
Manufacturer Series DOP | ||
Product Range HMI | ||
Display Type TFT LCD | ||
Manufacturer Part No. DOP-107WV | ||
Display Resolution 800 x 480 | ||
Display Size 7 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Electronics 7 inches TFT LCD advanced narrow frame type HMI adopts a wide screen and narrow frame design. It supports Ethernet communication & multilingual inputs. The multimedia type DOP-112/115 offers multimedia functions to meet different applications.
Resolution of 800 x 480 pixels
450 cd/m² of back light brightness
ARM Cortex-A8 (800MHz) MCU
Natural air cooling
Ethernet interface with 1 port 10/100 Mbps auto-sensing
450 cd/m² of back light brightness
ARM Cortex-A8 (800MHz) MCU
Natural air cooling
Ethernet interface with 1 port 10/100 Mbps auto-sensing
Related links
- Delta Electronics DOP Series HMI Touch Screen HMI - 7 in 800 x 480
- Delta Electronics DOP Series HMI Touch Screen HMI - 7 in 800 x 600
- Delta Electronics DOP Series HMI Touch Screen HMI - 3 in 480 x 272
- Delta Electronics DOP Series HMI Touch Screen HMI - 10 in 1024 x 600
- Delta Electronics DOP-103 Series HMI Touch Screen HMI - 3 in 480 x 272
- WAGO 762 Series HMI Touch-Screen HMI Display - 7 in 800 x 480
- Omron NA Series Sysmac HMI Touch Screen HMI - 7 in 800 x 480
- Omron NB Series HMI Touch Screen HMI - 10.1 in 800 X 480pixels
