Industrial Shields Tinker Touch Series Touch Screen HMI - 10 in, Touch Screen Display, 1280 x 720 pixel
- RS Stock No.:
- 219-3102
- Mfr. Part No.:
- 3001100200
- Brand:
- Industrial Shields
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-3102
- Mfr. Part No.:
- 3001100200
- Brand:
- Industrial Shields
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
| Brand | Industrial Shields | |
| Product Type | Touch Screen HMI | |
| Series | Tinker Touch | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 720 pixel | |
| Port Type | RJ45, USB, Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Diagonal Display Size | 10in | |
| Depth | 174mm | |
| Standards/Approvals | No | |
| Width | 47mm | |
| Length | 263mm | |
| Hazardous Area Certification | No | |
| Display Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type Touch Screen HMI | ||
Series Tinker Touch | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 720 pixel | ||
Port Type RJ45, USB, Ethernet | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Diagonal Display Size 10in | ||
Depth 174mm | ||
Standards/Approvals No | ||
Width 47mm | ||
Length 263mm | ||
Hazardous Area Certification No | ||
Display Colour Grey | ||
- COO (Country of Origin):
- ES
The Industrial Shields Tinker Touch Panel PC is based on GNU/Linux OS or Android OS installed on an 16Gb eMMC memory. It has using the Ethernet port or Wi-Fi network remotely control all parameters, data and inputs/outputs of your control system. Tinker touch Panel comprises enough I/Os to replace PLCs on simple automation applications.
Interfaces use Ethernet, USB, Wi-Fi
Operating system used Linux/Raspbian
Related links
- Industrial Shields Touchberry Series Touch Screen HMI - 10.1 in 1280 x 720 pixel
- Industrial Shields HMI TFT Display, 1280 x 800 pixel
- Industrial Shields HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 in 1280 x
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 307.34 mm 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 256.54 mm 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 19 in 1280 x 1024 pixel