BARTH CAN Touch Series Touch Screen HMI - 2.4 in, TFT Display, 240 x 320 pixel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$787.14

(exc. GST)

$865.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$787.14
5 +$647.81

*price indicative

RS Stock No.:
174-5641
Mfr. Part No.:
0044-0015
Brand:
BARTH
Find similar products by selecting one or more attributes.
Select all

Brand

BARTH

Series

CAN Touch

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

240 x 320 pixel

Number of Ports

1

Port Type

COM

Onboard Memory

5MB

Minimum Operating Temperature

-20°C

Backlighting

Yes

Maximum Operating Temperature

70°C

Diagonal Display Size

2.4in

Width

50mm

Depth

46mm

Length

69mm

Standards/Approvals

RoHS, CE

IP Rating

IP65

Hazardous Area Certification

No

Display Colour

Colour

COO (Country of Origin):
DE

BARTH Touch-Screen HMI Displays


The BARTH DMA-15 connect has a compact 2.4in CAN display. The mini-PLC supports a CAN interface. Its bright, 240x320px TFT display integrates resistive touch technology. Both display design and menu can be selected out of a variety of templates with one single CAN message. This feature ensures that no display programming is necessary. You can fully integrate the DMA-15 within the graphical miCon-L software suite supporting any BARTH mini-PLC with CAN interface.

Features and Benefits


Integrated piezo speaker

Panel-Mount without visible screws

Panel cut-out (LXW): 61mmx46mm

Dimensions (LXW): 69mm x50mm

Operating voltage ranges between 7V and 32V DC open source programming option

Open Source Programming Option

Customized Templates

LED Backlight

Design Template Selection via CAN

Applications


Industrial and building automation

Automotive and maritime technology

Test system control

Technical education/university

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy