Digilent Pmod SWT Button Click Board for Switch for GPIO
- RS Stock No.:
- 164-3480
- Mfr. Part No.:
- 410-083
- Brand:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.23 |
| 5 - 24 | $6.88 |
| 25 + | $6.54 |
*price indicative
- RS Stock No.:
- 164-3480
- Mfr. Part No.:
- 410-083
- Brand:
- Digilent
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
| Brand | Digilent | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | RoHS | |
| For Use With | GPIO | |
| Featured Device | Switch | |
| Kit Classification | Click Board | |
| User Interface | Button | |
| Kit Name | Pmod SWT | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type HMI Development Tool | ||
Standards/Approvals RoHS | ||
For Use With GPIO | ||
Featured Device Switch | ||
Kit Classification Click Board | ||
User Interface Button | ||
Kit Name Pmod SWT | ||
The Pmod SWT provides users with four slides switches for up to 16 different binary logic inputs to for the attached system board.
4 slide switches
Add user input to host board or project
Static binary logic input
Small PCB size for flexible designs 1.3 in x 0.8 in (3.3 cm x 2.0 cm)
6-pin Pmod connector with GPIO interface
Follows Digilent Pmod Interface Specification Type 1
Related links
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- Digilent Pmod CMPS2:3-Axis Compass I2C, SPI Expansion Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- Digilent Pmod PIR:Passive Infrared Motion Sensor Expansion Module for Sensor
- Digilent Pmod AQS: Digital Gas Sensor for Air Quality I2C, SPI Expansion Module