Schneider Electric Environment Cover Protective Cover

This image is representative of the product range

Subtotal (1 unit)*

$493.70

(exc. GST)

$543.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$493.70

*price indicative

RS Stock No.:
781-5922
Mfr. Part No.:
HMIZECOV6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Protective Cover

Accessory Type

Environment Cover

IP Rating

IP67

Standards/Approvals

C-Tick, EN 61131-2, UL 508, CE

Hazardous Area Certification

ATEX

Series

Harmony

Magelis GTO - Plastic Cover for Touch Panel


MAGELIS GTO HMI with optimised features. Plastic Cover also available.

Disposable, dirt-resistant plastic cover for the GTO screen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy