Schneider Electric Environment Cover Protective Cover For Use With HMI MIGTO 5310
- RS Stock No.:
- 781-5913
- Mfr. Part No.:
- HMIZECOV5
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$458.43
(exc. GST)
$504.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.43 |
*price indicative
- RS Stock No.:
- 781-5913
- Mfr. Part No.:
- HMIZECOV5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Cover | |
| Accessory Type | Environment Cover | |
| For Use With HMI | MIGTO 5310 | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UL 508, EN 61131-2, C-Tick | |
| Hazardous Area Certification | ATEX | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Cover | ||
Accessory Type Environment Cover | ||
For Use With HMI MIGTO 5310 | ||
IP Rating IP67 | ||
Standards/Approvals CE, UL 508, EN 61131-2, C-Tick | ||
Hazardous Area Certification ATEX | ||
Series Harmony | ||
Magelis GTO - Plastic Cover for Touch Panel
MAGELIS GTO HMI with optimised features. Plastic Cover also available.
Disposable, dirt-resistant plastic cover for the GTO screen
Related links
- Schneider Electric Environment Cover Protective Cover
- Schneider Electric Protective Cover Protective Cover For Use With HMI XBTGT2330 XBTGT2220
- Schneider Electric Protective Cover Protective Cover For Use With HMI XBTGT63.0, XBTGT5230
- Schneider Electric Protective Cover Protective Cover For Use With HMI HMIDT742
- Schneider Electric Protective Cover Protective Cover For Use With HMI Altivar Process ATV900, Altivar Process ATV600
- Schneider Electric Protective Cover Protective Film For Use With HMI Harmony iPC
- Mitsubishi Electric Protective Cover Protective Cover For Use With HMI GT27 Series, GT25 Series PLC Mitsubishi PLC
- Mitsubishi Electric Protective Cover Protective Cover For Use With HMI GT25 Series, GT27 Series PLC Mitsubishi PLC
