Siemens Clamping Frame Mounting Kit For Use With HMI MP 277 8 In

Subtotal (1 unit)*

$98.41

(exc. GST)

$108.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.41

*price indicative

RS Stock No.:
746-5568
Mfr. Part No.:
6AV6671-3CS00-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Clamping Frame

Product Type

Mounting Kit

For Use With HMI

MP 277 8 In

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE

SIMATIC Panel 277 - Accessories


Accessories for SIMATIC Panels

For 277 and 377 Series Panels

Siemens SIMATIC 277 Series Panels


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy