Siemens Service Pack Service Pack For Use With HMI MP 377 15 In, MP 377 19 In, MP 377 12 In
- RS Stock No.:
- 746-5592
- Mfr. Part No.:
- 6AV6671-4XA00-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$234.39
(exc. GST)
$257.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.39 |
*price indicative
- RS Stock No.:
- 746-5592
- Mfr. Part No.:
- 6AV6671-4XA00-0AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Service Pack | |
| Product Type | Service Pack | |
| For Use With HMI | MP 377 15 In, MP 377 19 In, MP 377 12 In | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Service Pack | ||
Product Type Service Pack | ||
For Use With HMI MP 377 15 In, MP 377 19 In, MP 377 12 In | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
SIMATIC MP377 - Accessories
Accessories for SIMATIC HMI MP377
Siemens SIMATIC MP 377 Series Panels
Related links
- Siemens Clamping Frame Mounting Kit For Use With HMI KTP 1000 Basic Thin Client 10, MP 377 12 In
- Siemens Service Pack Service Pack For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 370 15 In TP 1500
- Siemens Protective Film Protective Film For Use With HMI TP 270 10 in MP 270 B 10 In, MP 377 12 In PLC
- Siemens Service Pack Service Pack For Use With HMI OP 270 6 MP 270B 6 In TP 170A/B TP
- Siemens Service Pack Service Pack For Use With HMI Mobile Panel 277 10 in PLC Siemen S7
- Siemens Service Pack Service Pack For Use With HMI TP/OP 277-6 In PLC Siemen S7
- Siemens Service Pack Service Pack For Use With HMI Siemens TP
