Siemens Keyboard HMI Enclosure For Use With HMI SIMATIC
- RS Stock No.:
- 256-7211
- Mfr. Part No.:
- 6GF67103AE
- Brand:
- Siemens
Subtotal (1 unit)*
$1,730.53
(exc. GST)
$1,903.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,730.53 |
*price indicative
- RS Stock No.:
- 256-7211
- Mfr. Part No.:
- 6GF67103AE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Keyboard | |
| Product Type | HMI Enclosure | |
| For Use With HMI | SIMATIC | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 6GF6710 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Keyboard | ||
Product Type HMI Enclosure | ||
For Use With HMI SIMATIC | ||
IP Rating IP65, IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 6GF6710 | ||
- COO (Country of Origin):
- SI
The Siemens PS2 keyboard 19 inch DE with touch pad. It is removable keyboard for devices with corresponding interface.
Current consumption (rated value) 25 mA
Removable keyboard
Related links
- Siemens Keyboard HMI Enclosure For Use With HMI SIMATIC
- Siemens Keyboard Spare Key For Use With HMI SIMATIC HMI KP8
- Siemens HMI Enclosure HMI Enclosure For Use With HMI SIMATIC 19 in
- Siemens SIMATIC Comfort/Mobile Panels HMI Enclosure For Use With HMI SIMATIC
- Siemens Protective Film HMI Enclosure For Use With HMI SIMATIC
- Siemens HMI Enclosure HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens HMI Enclosure HMI Enclosure For Use With HMI SIMATIC 15 in
- Siemens Connector Set For Use With HMI SIMATIC
