Siemens Keyboard Spare Key For Use With HMI SIMATIC HMI KP8

Subtotal (1 unit)*

$1,010.07

(exc. GST)

$1,111.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,010.07

*price indicative

RS Stock No.:
256-7064
Mfr. Part No.:
6AV21271AB000LX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Spare Key

Accessory Type

Keyboard

For Use With HMI

SIMATIC HMI KP8

IP Rating

IP64

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

PROFINET, IRT

COO (Country of Origin):
DE
The Siemens SIMATIC HMI KP8 PN LX 8 short-stroke switches long. It has 1-6 mm sheet thickness and PN interfaces with black neutral design.

8 configurable DI/DQ pins

24 V DC can be looped through

Parameterizable as of STEP 7 V5.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy