Siemens Spare Key Spare Key For Use With HMI Siemens Extension Units

Subtotal (1 unit)*

$201.49

(exc. GST)

$221.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.49

*price indicative

RS Stock No.:
256-7172
Mfr. Part No.:
6AV76741ME000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Spare Key

Accessory Type

Spare Key

For Use With HMI

Siemens Extension Units

IP Rating

IP65

Standards/Approvals

No

Hazardous Area Certification

No

Series

6AV7674

COO (Country of Origin):
DE
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.

It has 2 NO contact

It is round in shape and made from plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy