Siemens Insert Label Label For Use With HMI Siemens 16:9 PRO Devices

Subtotal (1 unit)*

$59.05

(exc. GST)

$64.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.05

*price indicative

RS Stock No.:
256-7164
Mfr. Part No.:
6AV76741LB200AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Label

Accessory Type

Insert Label

For Use With HMI

Siemens 16:9 PRO Devices

Standards/Approvals

No

Hazardous Area Certification

No

Series

6AV7674

COO (Country of Origin):
DE
The Siemens 12 label holders for self-labelling has frame rounded at the bottom for labelling plate. It has dimension 16.05 mm x 26.3 mm.

Ambient temperature during operation 0 °C to 55 °C

Weight (without packaging) 33 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy