Siemens Extension Accessory Starter Kit For Use With HMI SIMATIC 19 in

Subtotal (1 unit)*

$2,453.88

(exc. GST)

$2,699.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,453.88

*price indicative

RS Stock No.:
256-7134
Mfr. Part No.:
6AV76740KH110AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Starter Kit

Accessory Type

Extension Accessory

For Use With HMI

SIMATIC 19 in

Hazardous Area Certification

No

Standards/Approvals

No

Series

6AV7674

COO (Country of Origin):
DE
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.

Starter package extension unit

It is Key Panel

  • RS Stock No. 2567137
  • Mfr. Part No. 6AV76740KJ110AA0
Each
$1,977.19
  • RS Stock No. 2567131
  • Mfr. Part No. 6AV76740KG110AA0
Each
$1,941.40
  • RS Stock No. 2560242
  • Mfr. Part No. 6AV76741LA820AA0
Each
$1,661.50
  • RS Stock No. 2560239
  • Mfr. Part No. 6AV76741LA520AA0
Each
$2,191.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy