Siemens Extension Accessory Starter Kit For Use With HMI SIMATIC 15 in
- RS Stock No.:
- 256-7131
- Mfr. Part No.:
- 6AV76740KG110AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,941.40
(exc. GST)
$2,135.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,941.40 |
*price indicative
- RS Stock No.:
- 256-7131
- Mfr. Part No.:
- 6AV76740KG110AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Starter Kit | |
| Accessory Type | Extension Accessory | |
| For Use With HMI | SIMATIC 15 in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 6AV7674 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Starter Kit | ||
Accessory Type Extension Accessory | ||
For Use With HMI SIMATIC 15 in | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 6AV7674 | ||
- COO (Country of Origin):
- DE
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.
Starter package extension unit
It is Key Panel
Related links
- Siemens Extension Accessory Starter Kit For Use With HMI SIMATIC 19 in
- Siemens Extension Accessory Mount For Use With HMI SIMATIC PLC PROFINET
- Siemens HMI Enclosure HMI Enclosure For Use With HMI SIMATIC 15 in
- Siemens Accessory Kit For Use With HMI SIMATIC HMI Pro Devices
- Siemens Touch Screen ELO Pen Accessory Kit For Use With HMI SIMATIC
- Siemens SIMATIC Extension Accessory
- Siemens SIMATIC OPC UA S7-1200 Series Starter Kit
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15 in 1366 x 768
