Siemens Cable Adapter For Use With HMI Mobile Panel IWLAN

Subtotal (1 unit)*

$311.34

(exc. GST)

$342.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.34

*price indicative

RS Stock No.:
256-7087
Mfr. Part No.:
6AV21815AL400AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Cable

For Use With HMI

Mobile Panel IWLAN

Standards/Approvals

UL69950

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens external power supply unit is operated at 240 volt for mobile panel IWLAN DE including power supply cable for USA.

Type of supply voltage AC

Rated value (AC) 100 - 240 V AC

Current output (rated value) 5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy