Siemens Cable Adapter For Use With HMI Mobile Panel IWLAN
- RS Stock No.:
- 256-7084
- Mfr. Part No.:
- 6AV21815AL100AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$385.07
(exc. GST)
$423.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.07 |
*price indicative
- RS Stock No.:
- 256-7084
- Mfr. Part No.:
- 6AV21815AL100AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Cable | |
| For Use With HMI | Mobile Panel IWLAN | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL69950 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Cable | ||
For Use With HMI Mobile Panel IWLAN | ||
Hazardous Area Certification No | ||
Standards/Approvals UL69950 | ||
- COO (Country of Origin):
- CN
The Siemens external power supply units are operated at 240 volt for mobile panel IWLAN DE including power supply cable for Germany, France, Spain Netherlands, Belgium, Sweden, Austria, Finland.
Current output (rated value) 5 A
Emitted active power 60 W max
Related links
- Siemens Cable Adapter For Use With HMI Mobile Panel IWLAN
- Siemens Cable Cable For Use With HMI Mobile Panel IWLAN
- Siemens Power Supply Cable For Use With HMI Mobile Panel IWLAN
- Siemens SIMATIC Series PLC Cable for Use with Mobile Panel IWLAN
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Profinet) PLC Siemen S7
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Mpi/Profibus) PLC Siemen S7
- Siemens Clamp Clamp Set For Use With HMI Mobile Panel 377 Mobile Panel 177
- Siemens Battery Battery For Use With HMI Mobile Panel DP cabled Mobile Panel PN cabled PLC
