Siemens Power Supply Cable For Use With HMI Mobile Panel IWLAN
- RS Stock No.:
- 256-7085
- Mfr. Part No.:
- 6AV21815AL200AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$350.13
(exc. GST)
$385.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.13 |
*price indicative
- RS Stock No.:
- 256-7085
- Mfr. Part No.:
- 6AV21815AL200AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Power Supply | |
| Product Type | Cable | |
| For Use With HMI | Mobile Panel IWLAN | |
| Standards/Approvals | UL69950 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Power Supply | ||
Product Type Cable | ||
For Use With HMI Mobile Panel IWLAN | ||
Standards/Approvals UL69950 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens external power supply unit for Mobile Panel IWLAN UK. It includes power supply cable for United Kingdom.
Ambient temperature during operation -10 °C to 50 °C
Rated value (DC) 12 V
Related links
- Siemens Power Supply Cable For Use With HMI Mobile Panel IWLAN
- Siemens Cable Adapter For Use With HMI Mobile Panel IWLAN
- Siemens Cable Cable For Use With HMI Mobile Panel IWLAN
- Siemens SIMATIC Series PLC Cable for Use with Mobile Panel IWLAN
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Profinet) PLC Siemen S7
- Siemens Clamp Clamp Set For Use With HMI Mobile Panel 377 Mobile Panel 177
- Siemens Battery Battery For Use With HMI Mobile Panel DP cabled Mobile Panel PN cabled PLC
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 170, Mobile Panel 177 PLC Siemen S7
